09140012734 | ||
---|---|---|
DigiKey Part Number | 1195-5913-ND | |
Manufacturer | ||
Manufacturer Product Number | 09140012734 | |
Description | HAN PE-MODULE FEM. AXIAL 38QMM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Female Module 1 Position Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | 09140012734 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.75000 | ¥369.75 |
10 | ¥323.76000 | ¥3,237.60 |
25 | ¥309.76840 | ¥7,744.21 |
50 | ¥299.77740 | ¥14,988.87 |
100 | ¥289.78420 | ¥28,978.42 |
250 | ¥273.79620 | ¥68,449.05 |