
09120022611 | |
|---|---|
DigiKey Part Number | 09120022611-ND |
Manufacturer | |
Manufacturer Product Number | 09120022611 |
Description | MODULE MALE 2POS CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120022611 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 2 | Base Product Number |
Size 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥136.00800 | ¥1,360.08 |








