
09110009952 | |
|---|---|
DigiKey Part Number | 1195-5984-ND |
Manufacturer | |
Manufacturer Product Number | 09110009952 |
Description | FRAME FIXED SZ16B FOR 2MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Module Non-Gendered Heavy Duty Fixed Frame Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09110009952 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size 16B |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Base Product Number |
Number of Modules 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥541.41000 | ¥541.41 |
| 10 | ¥460.21400 | ¥4,602.14 |
| 25 | ¥431.41600 | ¥10,785.40 |
| 50 | ¥410.83900 | ¥20,541.95 |
| 100 | ¥391.25300 | ¥39,125.30 |



