Male Module 1 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module 1 Position Screw
09110012651
09110012651

09110012651

DigiKey Part Number
1195-1350-ND
Manufacturer
Manufacturer Product Number
09110012651
Description
MODULE MALE 1POS SCREW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Module 1 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09110012651 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Current Rating (Amps)
350A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Housing Material
Polyamide (PA), Nylon
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Module
Contact Finish
Silver
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,025.89000¥1,025.89
10¥872.07900¥8,720.79
25¥817.53560¥20,438.39
50¥778.56560¥38,928.28
100¥745.74690¥74,574.69
Manufacturers Standard Package