
09110012750 | |
|---|---|
DigiKey Part Number | 09110012750-ND |
Manufacturer | |
Manufacturer Product Number | 09110012750 |
Description | MODULE FEMALE 1POS SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Module 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09110012750 Models |
Category | Voltage Rating 4000V |
Manufacturer HARTING | Current Rating (Amps) 350A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Contact Material Copper Alloy |
Connector Type Module | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,710.23000 | ¥1,710.23 |






