
09110012652 | |
|---|---|
DigiKey Part Number | 1195-3490-ND |
Manufacturer | |
Manufacturer Product Number | 09110012652 |
Description | MODULE MALE 1POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Module 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09110012652 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Current Rating (Amps) 350A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Contact Material Copper Alloy |
Connector Type Module | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,085.19000 | ¥1,085.19 |
| 10 | ¥922.48400 | ¥9,224.84 |
| 25 | ¥864.78800 | ¥21,619.70 |
| 50 | ¥823.56560 | ¥41,178.28 |
| 100 | ¥788.85010 | ¥78,885.01 |







