09068009951 | |
---|---|
DigiKey Part Number | 1195-4331-ND |
Manufacturer | |
Manufacturer Product Number | 09068009951 |
Description | DIN-POWER BLANKING PIECE D20 (20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Blocking Plate For DIN 41612, Type F, H, MH Metal, Size D20 |
Datasheet | Datasheet |
EDA/CAD Models | 09068009951 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blocking Plate | |
For Use With/Related Products | DIN 41612, Type F, H, MH | |
Specifications | Metal, Size D20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.68000 | ¥21.68 |
20 | ¥19.68350 | ¥393.67 |
40 | ¥18.64450 | ¥745.78 |
60 | ¥18.21017 | ¥1,092.61 |
100 | ¥17.34330 | ¥1,734.33 |
260 | ¥15.17558 | ¥3,945.65 |
500 | ¥14.74174 | ¥7,370.87 |
1,000 | ¥12.57387 | ¥12,573.87 |
2,500 | ¥11.70676 | ¥29,266.90 |