




09062322845 | |
|---|---|
DigiKey Part Number | 1195-5979-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09062322845 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062322845 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.02000 | ¥160.02 |
| 20 | ¥129.47900 | ¥2,589.58 |
| 40 | ¥123.29950 | ¥4,931.98 |
| 60 | ¥119.82400 | ¥7,189.44 |
| 100 | ¥115.58390 | ¥11,558.39 |
| 260 | ¥108.05481 | ¥28,094.25 |
| 500 | ¥103.18788 | ¥51,593.94 |





