




09060322941 | |
|---|---|
DigiKey Part Number | 1195-4299-ND |
Manufacturer | |
Manufacturer Product Number | 09060322941 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09060322941 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 (Power) | Current Rating (Amps) 6A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥272.50000 | ¥272.50 |
| 10 | ¥231.59300 | ¥2,315.93 |
| 30 | ¥214.31700 | ¥6,429.51 |
| 50 | ¥206.73340 | ¥10,336.67 |
| 100 | ¥196.87390 | ¥19,687.39 |
| 250 | ¥184.56216 | ¥46,140.54 |






