
09062322821 | |
|---|---|
DigiKey Part Number | 09062322821-ND |
Manufacturer | |
Manufacturer Product Number | 09062322821 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062322821 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style F |
Packaging Bulk | Level, Class 1 |
Part Status Active | Mounting Type Through Hole |
Connector Type Receptacle, Female Sockets | Termination Wire Wrap |
Number of Positions 48 | Contact Finish Gold |
Number of Positions Loaded 32 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥147.54050 | ¥2,950.81 |






