48 (Power) Position Din Connector Header, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (Power) Position Din Connector Header, Male Pins Gold Through Hole
09060322905
09060322905
Top 5 Reasons to Use DIN 41 612

09060322905

DigiKey Part Number
1195-4298-ND
Manufacturer
Manufacturer Product Number
09060322905
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 (Power) Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09060322905 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
F
Manufacturer
HARTING
Level, Class
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
48 (Power)
Current Rating (Amps)
6A
Number of Positions Loaded
32
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Material - Insulation
Thermoplastic, Glass Filled
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥316.08000¥316.08
10¥268.63400¥2,686.34
30¥248.60433¥7,458.13
50¥239.80840¥11,990.42
100¥228.37260¥22,837.26
250¥214.09368¥53,523.42
Manufacturers Standard Package