48 Position Din Connector Header, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060322903

DigiKey Part Number
09060322903-ND
Manufacturer
Manufacturer Product Number
09060322903
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09060322903 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
F
Series
Level, Class
1
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Wire Wrap
Connector Type
Header, Male Pins
Contact Finish
Gold
Number of Positions
48
Current Rating (Amps)
6A
Number of Positions Loaded
32
Base Product Number
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥662.49000¥662.49
10¥563.12800¥5,631.28
30¥521.15100¥15,634.53
50¥502.72280¥25,136.14
100¥478.75960¥47,875.96
Manufacturers Standard Package