09050009922 | ||
---|---|---|
DigiKey Part Number | 09050009922-ND | |
Manufacturer | ||
Manufacturer Product Number | 09050009922 | |
Description | CONN SHROUD DIN 41612 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Position Shroud for Male Pins Connector DIN 41612, Type E | |
Datasheet | Datasheet | |
EDA/CAD Models | 09050009922 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | DIN 41612, Type E | |
Number of Positions | - | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | - | |
Connector Usage | - | |
Features | Locking Latch | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.85000 | ¥72.85 |
10 | ¥65.56400 | ¥655.64 |
25 | ¥61.76280 | ¥1,544.07 |
60 | ¥60.17933 | ¥3,610.76 |
120 | ¥58.59558 | ¥7,031.47 |
300 | ¥52.26097 | ¥15,678.29 |
540 | ¥49.09363 | ¥26,510.56 |
1,020 | ¥43.39243 | ¥44,260.28 |