09050009924 | ||
---|---|---|
DigiKey Part Number | 1195-4270-ND | |
Manufacturer | ||
Manufacturer Product Number | 09050009924 | |
Description | CONN SHROUD DIN 41612 48POS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 48 Position Shroud for Male Pins Connector DIN 41612, Type E | |
Datasheet | Datasheet | |
EDA/CAD Models | 09050009924 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | DIN 41612, Type E | |
Number of Positions | 48 | |
Pitch | - | |
Number of Rows | 5 | |
Mounting Type | - | |
Connector Usage | - | |
Features | Locking Latch | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.53000 | ¥105.53 |
56 | ¥86.31571 | ¥4,833.68 |
112 | ¥81.52054 | ¥9,130.30 |
1,008 | ¥63.77755 | ¥64,287.77 |