09037966824 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 578
Unit Price: ¥27.29000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,460
Unit Price: ¥45.65000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,394
Unit Price: ¥53.92000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥19.06423
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥44.91000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ¥105.86000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1,448
Unit Price: ¥69.39000
Datasheet

Similar


Vector Electronics
In Stock: 4
Unit Price: ¥233.49000
Datasheet

Similar


Vector Electronics
In Stock: 39
Unit Price: ¥147.63000
Datasheet
96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
09037966824
09037966824
09037966824

09037966824

DigiKey Part Number
1195-4257-ND
Manufacturer
Manufacturer Product Number
09037966824
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09037966824 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
2A
Number of Positions Loaded
93
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86093968114745V1LFAmphenol CS (FCI)578609-5858-ND¥27.29000Similar
86093968114755V1LFAmphenol CS (FCI)3,460609-3571-ND¥45.65000Similar
86093968114765V1LFAmphenol CS (FCI)1,394609-4484-ND¥53.92000Similar
86093968124745V1LFAmphenol CS (FCI)086093968124745V1LF-ND¥19.06423Similar
86093968124755V1LFAmphenol CS (FCI)0609-6148-ND¥44.91000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.29000¥93.29
20¥75.45950¥1,509.19
40¥71.85600¥2,874.24
60¥69.82767¥4,189.66
100¥67.35660¥6,735.66
260¥62.96712¥16,371.45
500¥60.13082¥30,065.41
1,000¥57.26402¥57,264.02
Manufacturers Standard Package