86093968114765V1LF | ||
---|---|---|
DigiKey Part Number | 609-4484-ND | |
Manufacturer | ||
Manufacturer Product Number | 86093968114765V1LF | |
Description | CONN DIN RCPT 96POS PCB GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 86093968114765V1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
16 | ¥46.33125 | ¥741.30 |
32 | ¥43.87906 | ¥1,404.13 |
48 | ¥42.85958 | ¥2,057.26 |
80 | ¥40.81888 | ¥3,265.51 |
240 | ¥35.71646 | ¥8,571.95 |
448 | ¥34.69603 | ¥15,543.82 |
960 | ¥29.59358 | ¥28,409.84 |
2,400 | ¥27.55266 | ¥66,126.38 |