Similar





09031326921 | |
|---|---|
DigiKey Part Number | 1195-1143-ND |
Manufacturer | |
Manufacturer Product Number | 09031326921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031326921 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style C |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Thermoplastic, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-1393644-7 | TE Connectivity AMP Connectors | 0 | A144959-ND | ¥20.95038 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.84000 | ¥31.84 |
| 20 | ¥25.77750 | ¥515.55 |
| 40 | ¥24.54750 | ¥981.90 |
| 60 | ¥23.85350 | ¥1,431.21 |
| 100 | ¥23.00880 | ¥2,300.88 |
| 260 | ¥21.50804 | ¥5,592.09 |
| 500 | ¥20.53838 | ¥10,269.19 |
| 1,000 | ¥19.55862 | ¥19,558.62 |
| 2,500 | ¥18.33531 | ¥45,838.28 |


















