




09032326824 | |
|---|---|
DigiKey Part Number | 1195-1162-ND |
Manufacturer | |
Manufacturer Product Number | 09032326824 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032326824 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style C |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole |
Connector Type Receptacle, Female Sockets | Termination Solder |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Thermoplastic, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5650459-5 | TE Connectivity AMP Connectors | 99 | 5650459-5-ND | ¥51.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥24.43000 | ¥244.30 |
| 25 | ¥22.89800 | ¥572.45 |
| 50 | ¥21.80460 | ¥1,090.23 |
| 100 | ¥20.76270 | ¥2,076.27 |
| 300 | ¥19.21367 | ¥5,764.10 |
| 500 | ¥18.53372 | ¥9,266.86 |
| 1,000 | ¥17.64950 | ¥17,649.50 |
| 2,500 | ¥16.54542 | ¥41,363.55 |






