09032322824
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09032322824
09032326825
09032326825
Top 5 Reasons to Use DIN 41 612

09032326825

DigiKey Part Number
1195-1163-ND
Manufacturer
Manufacturer Product Number
09032326825
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09032326825 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
32
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Thermoplastic, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.95000¥27.95
10¥23.71700¥237.17
25¥22.23160¥555.79
50¥21.16820¥1,058.41
100¥20.15680¥2,015.68
300¥18.65287¥5,595.86
500¥17.99268¥8,996.34
1,000¥17.13431¥17,134.31
2,500¥16.06246¥40,156.15
Manufacturers Standard Package