
1938090 | |
|---|---|
DigiKey Part Number | 1938090-ND |
Manufacturer | |
Manufacturer Product Number | 1938090 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 12 A |
Number of Positions 2 | Voltage - UL 300 V |
Positions Per Level 2 | Color Yellow |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥4.60480 | ¥230.24 |



































