


02529091101 | |
|---|---|
DigiKey Part Number | 1195-02529091101-ND |
Manufacturer | |
Manufacturer Product Number | 02529091101 |
Description | 9 POSITION 2A STRAIGHT FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 02529091101 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.455" (11.56mm) |
Connector Type | Contact Length - Post 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 3 | Contact Shape Rectangular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.16000 | ¥23.16 |
| 20 | ¥18.72750 | ¥374.55 |
| 40 | ¥17.83000 | ¥713.20 |
| 60 | ¥17.32700 | ¥1,039.62 |
| 100 | ¥16.71280 | ¥1,671.28 |
| 260 | ¥15.62296 | ¥4,061.97 |
| 500 | ¥14.91858 | ¥7,459.29 |
| 1,000 | ¥14.20661 | ¥14,206.61 |
| 2,500 | ¥13.31790 | ¥33,294.75 |













