3 Rectangular Connectors - Housings Plug Natural 0.264" (6.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039036030

DigiKey Part Number
900-0039036030-ND
Manufacturer
Manufacturer Product Number
0039036030
Description
CONN PLUG HSG 3POS 6.70MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.264" (6.70mm)
Datasheet
 Datasheet
EDA/CAD Models
0039036030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.264" (6.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,031
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.00000¥7.00
10¥5.96600¥59.66
25¥5.59520¥139.88
50¥5.32760¥266.38
100¥5.07210¥507.21
250¥4.75400¥1,188.50
500¥4.52692¥2,263.46
1,000¥4.31075¥4,310.75
2,500¥4.04084¥10,102.10
Manufacturers Standard Package