Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Harting har-modular®: Custom PCB Connectors from Off-the-Shelf Components | Datasheet Preview

02519091101

DigiKey Part Number
1195-02519091101-ND
Manufacturer
Manufacturer Product Number
02519091101
Description
9 POSITION 2A ANGLED MALE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
02519091101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Insulation Height
0.579" (14.70mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
3
Insulation Material
Polyamide (PA), Nylon
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 2 Wall
Current Rating (Amps)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.64000¥24.64
20¥19.92250¥398.45
40¥18.97125¥758.85
60¥18.43517¥1,106.11
100¥17.78210¥1,778.21
260¥16.62238¥4,321.82
500¥15.87294¥7,936.47
1,000¥15.11557¥15,115.57
2,500¥14.16994¥35,424.85
Manufacturers Standard Package