


02539091102 | |
|---|---|
DigiKey Part Number | 1195-02539091102-ND |
Manufacturer | |
Manufacturer Product Number | 02539091102 |
Description | 9 POSITION 2A STRAIGHT MALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 02539091102 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Post 0.189" (4.80mm) |
Part Status Active | Insulation Height 0.494" (12.55mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.13000 | ¥26.13 |
| 20 | ¥21.11350 | ¥422.27 |
| 40 | ¥20.10650 | ¥804.26 |
| 60 | ¥19.53783 | ¥1,172.27 |
| 100 | ¥18.84570 | ¥1,884.57 |
| 260 | ¥17.61635 | ¥4,580.25 |
| 500 | ¥16.82200 | ¥8,411.00 |
| 1,000 | ¥16.01940 | ¥16,019.40 |
| 2,500 | ¥15.01732 | ¥37,543.30 |



