
RM2U0804VBK | |
|---|---|
DigiKey Part Number | HM5743-ND |
Manufacturer | |
Manufacturer Product Number | RM2U0804VBK |
Description | CHASSIS 4.246X8.300X3.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 4.246" L x 8.300" W x 3.500" H (107.85mm x 210.82mm x 88.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM2U0804VBK Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Aluminum |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Chassis, Enclosed | Base Product Number |
Size / Dimension 4.246" L x 8.300" W x 3.500" H (107.85mm x 210.82mm x 88.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,270.40000 | ¥1,270.40 |
| 5 | ¥1,073.00600 | ¥5,365.03 |
| 10 | ¥998.34000 | ¥9,983.40 |
| 25 | ¥979.26360 | ¥24,481.59 |









