Aluminum Chassis, Enclosed 8.000" L x 16.600" W x 3.500" H (203.20mm x 421.64mm x 88.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM2U1908VBK

DigiKey Part Number
HM1166-ND
Manufacturer
Manufacturer Product Number
RM2U1908VBK
Description
CHASSIS 8X16.600X3.500" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Chassis, Enclosed 8.000" L x 16.600" W x 3.500" H (203.20mm x 421.64mm x 88.90mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RM2U1908VBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Aluminum
Series
For Use With/Related Products
19" Panel Width Racks
Packaging
Bulk
Ventilation
Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Chassis, Enclosed
Base Product Number
Size / Dimension
8.000" L x 16.600" W x 3.500" H (203.20mm x 421.64mm x 88.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,752.06000¥1,752.06
5¥1,480.62400¥7,403.12
10¥1,411.73300¥14,117.33
Manufacturers Standard Package