Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190440186

DigiKey Part Number
WM22925-ND
Manufacturer
Manufacturer Product Number
0190440186
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190440186 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.056" (26.82mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Heavy Duty
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.598" (15.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109,792
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.98100¥29.81
25¥2.79320¥69.83
50¥2.66080¥133.04
100¥2.53370¥253.37
250¥2.37464¥593.66
500¥2.26114¥1,130.57
1,000¥2.15298¥2,152.98
2,500¥2.01812¥5,045.30
Manufacturers Standard Package