RDRW1900822BK1 | ||
---|---|---|
DigiKey Part Number | HM2270-ND | |
Manufacturer | ||
Manufacturer Product Number | RDRW1900822BK1 | |
Description | DRAWER 22.1X17.4X8.8" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 22.070" L x 17.360" W x 8.750" H (560.58mm x 440.94mm x 222.25mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RDRW1900822BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Drawer, Enclosed, Locking, Pull Out | |
Size / Dimension | 22.070" L x 17.360" W x 8.750" H (560.58mm x 440.94mm x 222.25mm) | |
Features | Handles, Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 32 lbs (14.5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,882.24000 | ¥2,882.24 |
5 | ¥2,830.74600 | ¥14,153.73 |
10 | ¥2,779.27700 | ¥27,792.77 |
25 | ¥2,738.10360 | ¥68,452.59 |