RCHV1901017CG1 | ||
---|---|---|
DigiKey Part Number | RCHV1901017CG1-ND | |
Manufacturer | ||
Manufacturer Product Number | RCHV1901017CG1 | |
Description | RACK STEEL 17.5X21X12.5 BE/GY | |
Customer Reference | ||
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 12.500" H (444.50mm x 533.40mm x 317.50mm) Beige, Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | 16.250" L x 17.810" W x 10.560" H (412.75mm x 452.37mm x 268.22mm) | |
Dimensions - Overall | 17.500" L x 21.000" W x 12.500" H (444.50mm x 533.40mm x 317.50mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Beige, Gray | |
Shipping Info | Shipped from Digi-Key | |
Weight | 40 lbs (18.1 kg) |