RCHD1910LG1 | ||
---|---|---|
DigiKey Part Number | RCHD1910LG1-ND | |
Manufacturer | ||
Manufacturer Product Number | RCHD1910LG1 | |
Description | DOOR STEEL 18.9X10.4X0.5" GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Door, Front or Rear 18.880" L x 10.380" W x 0.500" H (479.55mm x 263.65mm x 12.70mm) Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | RCHD1910LG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 18.880" L x 10.380" W x 0.500" H (479.55mm x 263.65mm x 12.70mm) | |
Features | Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | RCHS, RCHV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥998.69000 | ¥998.69 |