PJU14126TF | ||
---|---|---|
DigiKey Part Number | PJU14126TF-ND | |
Manufacturer | ||
Manufacturer Product Number | PJU14126TF | |
Description | BOX FIBERGLASS 14.5"L X 12.72"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 14.500" L x 12.720" W (368.30mm x 323.09mm) X 7.010" (178.05mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PJU14126TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.500" L x 12.720" W (368.30mm x 323.09mm) | |
Height | 7.010" (178.05mm) | |
Area (L x W) | 184in² (1187cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, PCB Supports, Twist Latch | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,783.08000 | ¥1,783.08 |
5 | ¥1,751.22400 | ¥8,756.12 |
10 | ¥1,719.37300 | ¥17,193.73 |
25 | ¥1,693.90120 | ¥42,347.53 |
50 | ¥1,655.69480 | ¥82,784.74 |