PJ12106RT | |
---|---|
DigiKey Part Number | PJ12106RT-ND |
Manufacturer | |
Manufacturer Product Number | PJ12106RT |
Description | BOX FIBERGLASS 13.77"L X 11.9"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 13.770" L x 11.900" W (349.76mm x 302.26mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ12106RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.770" L x 11.900" W (349.76mm x 302.26mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 164in² (1058cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Stainless Steel Hinges, Twist Latch | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,434.49000 | ¥1,434.49 |