
14F1109 | |
|---|---|
DigiKey Part Number | 14F1109-ND |
Manufacturer | |
Manufacturer Product Number | 14F1109 |
Description | PANEL FIBERGLASS 10.75X8.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass/Polyester Panel, Inner 10.750" L x 8.880" W (273.05mm x 225.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | 14F1109 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1414, EJ, PJ Series |
Packaging Bag | Size / Dimension 10.750" L x 8.880" W (273.05mm x 225.55mm) |
Part Status Active | Material Fiberglass/Polyester |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥423.30000 | ¥423.30 |











