PJ1086RH | |
---|---|
DigiKey Part Number | PJ1086RH-ND |
Manufacturer | |
Manufacturer Product Number | PJ1086RH |
Description | BOX FIBERGLASS 11.77"L X 9.9"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 11.770" L x 9.900" W (298.96mm x 251.46mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ1086RH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.770" L x 9.900" W (298.96mm x 251.46mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 117in² (755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,129.25000 | ¥1,129.25 |
5 | ¥1,053.97000 | ¥5,269.85 |
10 | ¥1,035.14300 | ¥10,351.43 |
25 | ¥1,016.32520 | ¥25,408.13 |
50 | ¥1,001.26960 | ¥50,063.48 |