Fiberglass/Polyester Panel, Inner 8.750" L x 6.880" W (222.25mm x 174.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14F0907

DigiKey Part Number
14F0907-ND
Manufacturer
Manufacturer Product Number
14F0907
Description
PANEL FIBERGLASS 8.75X6.88"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiberglass/Polyester Panel, Inner 8.750" L x 6.880" W (222.25mm x 174.75mm)
Datasheet
 Datasheet
EDA/CAD Models
14F0907 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Hammond Manufacturing
For Use With/Related Products
1414, EJ, PJ Series
Packaging
Bag
Size / Dimension
8.750" L x 6.880" W (222.25mm x 174.75mm)
Part Status
Active
Material
Fiberglass/Polyester
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 59
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥281.04000¥281.04
Manufacturers Standard Package