PJ1086L | |
---|---|
DigiKey Part Number | PJ1086L-ND |
Manufacturer | |
Manufacturer Product Number | PJ1086L |
Description | BOX FIBERGLASS 11.77"L X 9.9"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 11.770" L x 9.900" W (298.96mm x 251.46mm) X 6.470" (164.34mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ1086L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.770" L x 9.900" W (298.96mm x 251.46mm) | |
Height | 6.470" (164.34mm) | |
Area (L x W) | 117in² (755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Snap Latch, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,220.37000 | ¥1,220.37 |
5 | ¥1,198.61200 | ¥5,993.06 |
10 | ¥1,176.81700 | ¥11,768.17 |
25 | ¥1,159.38320 | ¥28,984.58 |
50 | ¥1,133.23140 | ¥56,661.57 |