
1414N4PHI | |
|---|---|
DigiKey Part Number | 1414N4PHI-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4PHI |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414N4PHI Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 9 lbs (4.1 kg) |
Area (L x W) 80.0in² (516cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,421.80000 | ¥1,421.80 |
| 5 | ¥1,201.16400 | ¥6,005.82 |
| 10 | ¥1,117.64800 | ¥11,176.48 |
| 25 | ¥1,113.92600 | ¥27,848.15 |







