PJ1084T | |
---|---|
DigiKey Part Number | PJ1084T-ND |
Manufacturer | |
Manufacturer Product Number | PJ1084T |
Description | BOX FIBERGLASS 11.77"L X 9.9"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 11.770" L x 9.900" W (298.96mm x 251.46mm) X 4.470" (113.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ1084T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.770" L x 9.900" W (298.96mm x 251.46mm) | |
Height | 4.470" (113.54mm) | |
Area (L x W) | 117in² (755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Stainless Steel Hinges, Twist Latch | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,210.25000 | ¥1,210.25 |
5 | ¥1,129.57200 | ¥5,647.86 |
10 | ¥1,109.40000 | ¥11,094.00 |
25 | ¥1,089.22600 | ¥27,230.65 |
50 | ¥1,073.09100 | ¥53,654.55 |