Box Fiberglass/Polyester Gray Cover Included 11.770" L x 9.900" W (298.96mm x 251.46mm) X 4.470" (113.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ1084

DigiKey Part Number
PJ1084-ND
Manufacturer
Manufacturer Product Number
PJ1084
Description
BOX FIBERGLASS 11.77"L X 9.9"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Cover Included 11.770" L x 9.900" W (298.96mm x 251.46mm) X 4.470" (113.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PJ1084 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
117in² (755cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Box
Color
Gray
Part Status
Active
Features
PCB Supports
Container Type
Box
Ratings
Size / Dimension
11.770" L x 9.900" W (298.96mm x 251.46mm)
Shipping Info
Shipped from DigiKey
Height
4.470" (113.54mm)
Weight
6 lbs (2.7 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 164
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,278.48000¥1,278.48
5¥1,079.74400¥5,398.72
10¥1,004.54700¥10,045.47
25¥975.81000¥24,395.25
Manufacturers Standard Package