Metal, Steel Mounting Panel 7.000" H (177.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPS19007BK

DigiKey Part Number
164-PBPS19007BK-ND
Manufacturer
Manufacturer Product Number
PBPS19007BK
Description
MOUNTING PANEL 7" BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Mounting Panel 7.000" H (177.80mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
7.000" H (177.80mm)
Manufacturer
Hammond Manufacturing
Color
Black
Series
Material
Metal, Steel
Packaging
Bag
For Use With/Related Products
PBPS Series
Part Status
Active
Ventilation
Non-Vented
Type
Mounting Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Factory Stock: 966
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥254.79000¥254.79
5¥214.58800¥1,072.94
10¥199.45100¥1,994.51
25¥181.15680¥4,528.92
50¥168.51440¥8,425.72
100¥157.98770¥15,798.77
Manufacturers Standard Package