Metal, Steel Panel 8.750" H (222.25mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPS19008BK

DigiKey Part Number
164-PBPS19008BK-ND
Manufacturer
Manufacturer Product Number
PBPS19008BK
Description
5U FLAT STEEL RACK PANEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 8.750" H (222.25mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
8.750" H (222.25mm)
Manufacturer
Hammond Manufacturing
Color
Black
Series
Material
Metal, Steel
Packaging
Bag
For Use With/Related Products
PBPS Series
Part Status
Active
Ventilation
Non-Vented
Type
Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 104
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥278.68000¥278.68
5¥234.72400¥1,173.62
10¥218.16800¥2,181.68
25¥198.17920¥4,954.48
50¥184.35720¥9,217.86
100¥174.91490¥17,491.49
Manufacturers Standard Package