Metal, Steel Mounting Panel 5.250" H (133.35mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPS19005BK

DigiKey Part Number
164-PBPS19005BK-ND
Manufacturer
Manufacturer Product Number
PBPS19005BK
Description
MOUNTING PANEL 5.250" BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Mounting Panel 5.250" H (133.35mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
5.250" H (133.35mm)
Manufacturer
Hammond Manufacturing
Color
Black
Series
Material
Metal, Steel
Packaging
Bag
For Use With/Related Products
PBPS Series
Part Status
Active
Ventilation
Non-Vented
Type
Mounting Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Factory Stock: 1,374
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥203.48000¥203.48
5¥171.30000¥856.50
10¥159.17800¥1,591.78
25¥144.55160¥3,613.79
50¥134.44300¥6,722.15
100¥125.08440¥12,508.44
250¥122.31772¥30,579.43
Manufacturers Standard Package