PBFS19005BK | |
---|---|
DigiKey Part Number | 164-PBFS19005BK-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19005BK |
Description | 3U FORMED STEEL RACK PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Mounting Panel 5.250" H (133.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Panel | |
Size / Dimension | 5.250" H (133.35mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | PBFS Series | |
Ventilation | Non-Vented | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.53000 | ¥170.53 |
10 | ¥148.05000 | ¥1,480.50 |
100 | ¥134.41890 | ¥13,441.89 |