HJ14128HLP | ||
---|---|---|
DigiKey Part Number | HM5469-ND | |
Manufacturer | ||
Manufacturer Product Number | HJ14128HLP | |
Description | BOX STEEL GRAY 14"L X 12"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 8.000" (203.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | HJ14128HLP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.000" L x 12.000" W (355.60mm x 304.80mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 168in² (1084cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 18 lbs (8.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,271.12000 | ¥1,271.12 |
5 | ¥1,248.45400 | ¥6,242.27 |
10 | ¥1,225.75900 | ¥12,257.59 |
25 | ¥1,207.59960 | ¥30,189.99 |
50 | ¥1,180.35820 | ¥59,017.91 |