FT900HA1BK | ||
---|---|---|
DigiKey Part Number | HM2231-ND | |
Manufacturer | ||
Manufacturer Product Number | FT900HA1BK | |
Description | FAN TRAY ASSEMBLY W/9 FANS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Tray, AC, 9 Fans, 900 CFM 18.54" L x 17.01" W x 1.75" H (470.9mm x 432.1mm x 44.4mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FT900HA1BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 9 Fans, 900 CFM | |
Size / Dimension | 18.54" L x 17.01" W x 1.75" H (470.9mm x 432.1mm x 44.4mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 27 lbs (12.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,898.48000 | ¥4,898.48 |
5 | ¥4,787.94400 | ¥23,939.72 |
10 | ¥4,714.29100 | ¥47,142.91 |