Rack Fan Tray, AC, 3 Fans, 105 CFM 19.00" L x 5.22" W x 1.78" H (482.6mm x 132.6mm x 45.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3F115

DigiKey Part Number
HM2226-ND
Manufacturer
Manufacturer Product Number
FP3F115
Description
RACK 3 FAN PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 3 Fans, 105 CFM 19.00" L x 5.22" W x 1.78" H (482.6mm x 132.6mm x 45.2mm)
Datasheet
 Datasheet
EDA/CAD Models
FP3F115 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input
115VAC
Manufacturer
Hammond Manufacturing
Specifications
Fan Tray, AC, 3 Fans, 105 CFM
Series
Size / Dimension
19.00" L x 5.22" W x 1.78" H (482.6mm x 132.6mm x 45.2mm)
Packaging
Bulk
Shipping Info
Shipped from DigiKey
Part Status
Active
Weight
7 lbs (3.2 kg)
Type
Fan Tray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,611.79000¥1,611.79
5¥1,361.88600¥6,809.43
10¥1,284.20500¥12,842.05
Manufacturers Standard Package