CPR85SZPL | ||
---|---|---|
DigiKey Part Number | HM2211-ND | |
Manufacturer | ||
Manufacturer Product Number | CPR85SZPL | |
Description | RAIL PANEL MT SQ HOLE 85.75" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Rails For 85.75" Panel (2 pieces) | |
Datasheet | Datasheet | |
EDA/CAD Models | CPR85SZPL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Rails | |
Features | For 85.75" Panel (2 pieces) | |
For Use With/Related Products | C2, C3, REFK Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,335.38000 | ¥1,335.38 |
5 | ¥1,311.49200 | ¥6,557.46 |
10 | ¥1,287.64900 | ¥12,876.49 |
25 | ¥1,268.57280 | ¥31,714.32 |
50 | ¥1,239.95800 | ¥61,997.90 |