C4PR77SZPL | ||
---|---|---|
DigiKey Part Number | HM2187-ND | |
Manufacturer | ||
Manufacturer Product Number | C4PR77SZPL | |
Description | 44U EIA SQUARE HOLE WIDE RAILS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Rails | |
Datasheet | Datasheet | |
EDA/CAD Models | C4PR77SZPL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rails | |
Features | - | |
For Use With/Related Products | C4 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,480.73000 | ¥1,480.73 |
10 | ¥1,427.88500 | ¥14,278.85 |