240GT | |
---|---|
DigiKey Part Number | HM4898-ND |
Manufacturer | |
Manufacturer Product Number | 240GT |
Description | XFRMR ISOL 240V TO 240V 1500VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 240V | |
Voltage - Secondary | 240V | |
Power - Max | 1500VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 6-15R (2) | |
Weight | 38 lbs (17.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,874.82000 | ¥4,874.82 |
10 | ¥4,625.74500 | ¥46,257.45 |