178FT | ||
---|---|---|
DigiKey Part Number | HM4596-ND | |
Manufacturer | ||
Manufacturer Product Number | 178FT | |
Description | XFRMR ISOL 120V TO 120V 1000VA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 1000VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (2) | |
Weight | 29 lbs (13.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,691.64000 | ¥3,691.64 |
10 | ¥3,503.01300 | ¥35,030.13 |
25 | ¥3,368.28200 | ¥84,207.05 |